| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176070-0 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 160 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176070-0 |
3-2176070-0
| Heilind Number: | AMP3-2176070-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176070-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance power resistor, designed for surface mount applications. With a power rating of 2 W and a resistance of 160 Ω, it offers reliable functionality in a compact 2512 size. The thick film element and solder termination ensure durability and secure connectivity, while a tolerance of 1% guarantees precision in your designs. Operating at a rated voltage of 250 V, this RoHS-compliant component complies with environmental standards without compromising on performance. Elevate your electronic projects with the Surface Mount Resistors, the perfect choice for demanding applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176070-7 | ![]() |


