3-2176070-5

Heilind Number:AMP3-2176070-5
Manufacturer:TE Connectivity
Manufacturer Number:3-2176070-5
ECAD Model:
3D Model

Description:

3521 270R 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176070-5
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:270 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176070-5

Detailed Description

Enhance your electronic circuitry with our high-quality 2512 surface mount power resistor. Designed for optimal performance, this thick film resistor boasts a power rating of 2 W and a resistance of 270 Ω, making it ideal for demanding applications. With a tolerance of 1% and rated voltage of 250 V, you can trust in its precision and reliability. The solder termination type ensures easy installation, while its compact dimensions of 6.35 x 3.2 x .55 mm make it suitable for space-constrained designs. RoHS compliance further guarantees its environmental sustainability. Upgrade your power resistor with this essential component, perfect for a range of electronic projects.