| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176091-5 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 130 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176091-5 |
3-2176091-5
| Heilind Number: | AMP3-2176091-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176091-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit with precision and reliability using this surface mount resistor. With a power rating of 0.25W, it boasts a resistance of 130Ω with a tight tolerance of 0.1%. The thin film element ensures accurate performance, while its compact 0805 size makes it ideal for space-constrained applications. Operating at a rated voltage of 150V, this solder termination resistor is suitable for a variety of electronic setups. RoHS compliance underscores our commitment to environmental responsibility, making it a conscientious choice for your projects. Trust in the quality and performance of this component, designed to meet your exacting requirements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-1614894-4 | CPF0805 1M5 0.1% 25PPM 5K RL | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


