| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1614894-4 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 1.5 MΩ |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP7-1614894-4 |
7-1614894-4
Specifications
Detailed Description
Enhance precision in electronic circuits with this CPF0805 thin film precision resistor. With a resistance of 1.5 MΩ and a tolerance of 0.1%, it ensures accurate performance in a variety of applications. Operating at a power rating of 0.1 W and with low temperature coefficient of 25PPM, it guarantees stability and reliability. Suitable for surface mount installation, it features solder termination and compact dimensions of 2 x 1.25 x .55 mm. Ideal for use in demanding environments, this resistor offers high performance and quality, making it a valuable component in electronic designs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176091-5 | RP 2A 0.25W 130R 0.1% 25PPM 1K RL | ![]() |


