| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176156-0 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | .047 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176156-0 |
3-2176156-0
| Heilind Number: | AMP3-2176156-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176156-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision of a TLM 1206 resistor. This high-quality component boasts a power rating of 0.5W and a resistance of .047 Ω, ensuring reliable performance in current sensing applications. With a tolerance of 1% and low temperature coefficient of 50PPM, it guarantees accuracy even in demanding environments. Measuring at 3.05 x 1.55 x .55 mm, it's designed for easy surface mount installation. Trust in the efficiency and durability of this foil element resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TLM2BDR075FTD | ![]() |


