| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176156-1 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | .051 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176156-1 |
3-2176156-1
| Heilind Number: | AMP3-2176156-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176156-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing accuracy with our TLM 1206 0.5W resistor. Designed for surface mount applications, this high-performance component features a low resistance of .051 Ω with a 1% tolerance level, ensuring precise measurements. Its compact 1206 size and solder termination make it easy to integrate into circuit boards, while the foil element construction guarantees reliable operation. Ideal for a wide range of electronic devices, this resistor is a dependable choice for maintaining optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TLM2BDR075FTD | ![]() |


