| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176156-3 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | .062 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176156-3 |
3-2176156-3
| Heilind Number: | AMP3-2176156-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176156-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the TLM 1206 0.5W R062 1% 50PPM 5K RL resistor. Designed for current sensing applications, this surface mount resistor boasts a power rating of 0.5W and a low resistance of .062 Ω. With its compact 1206 size and foil element construction, it offers precise and efficient performance. Featuring a tolerance of 1% and 2 solder terminations, it ensures reliable connectivity in your electronic assemblies. This high-quality component is ideal for a wide range of industrial and electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TLM2BDR075FTD | ![]() |


