| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176156-4 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | .068 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176156-4 |
3-2176156-4
| Heilind Number: | AMP3-2176156-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176156-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing applications with this TLM 1206 surface mount resistor, designed for precision and reliability. With a power rating of 0.5W and a resistance of .068 Ω, it ensures efficient performance in a compact 1206 package. The 1% tolerance and 50PPM ensure accuracy, while the foil element type guarantees durability. Solder termination and surface mount mounting style make installation a breeze, perfect for industrial and electronic projects. Non-RoHS compliant. Upgrade your circuit design with this essential component for optimal current sensing functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TLM2BDR075FTD | ![]() |


