| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176157-0 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | .047 Ω |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176157-0 |
3-2176157-0
| Heilind Number: | AMP3-2176157-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176157-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing capabilities with the TLM 2010 resistor, designed for precision applications. This 0.75W component features a resistance of .047 Ω with a tight tolerance of 1%, ensuring accurate performance. Its compact 2010 size and surface mount termination make it ideal for space-constrained designs. Constructed with a foil element, it offers reliable and stable operation. With a low power rating and RoHS compliance, it's a sustainable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TLM2BDR075FTD | ![]() |


