3-2176157-2

Heilind Number:AMP3-2176157-2
Manufacturer:TE Connectivity
Manufacturer Number:3-2176157-2
ECAD Model:
3D Model

Description:

TLM 2010 0.75W R056 1% 50PPM 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176157-2
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:.056 Ω
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176157-2

Detailed Description

Easily manage current flow with the TLM 2010 resistor. This high-performance chip resistor, featuring a power rating of 0.75W and a low resistance of .056 Ω, ensures efficient operation in a compact 2010-size package. With a tolerance of 1% and a temperature coefficient of 50PPM, it delivers precise and stable performance. Its foil element and solder termination make it suitable for various applications, while its RoHS compliance underscores its environmental responsibility. Ideal for current sensing and power management tasks, this Surface Mount Resistor is a reliable choice for your electronic projects.