| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176230-2 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 330 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176230-2 |
3-2176230-2
| Heilind Number: | AMP3-2176230-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176230-2 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with our high-performance power resistor. Engineered for reliability, this surface-mount component boasts a robust 3 W power rating, ensuring efficient operation even in demanding applications. With a resistance of 330 Ω and a tolerance of 5%, it offers precise control over electrical currents. The compact 2512 size code and surface-mount mounting style make it easy to integrate into your designs. Crafted with thick film technology, it guarantees durability and stability. Whether you're a professional engineer or a hobbyist, this resistor is a must-have for your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


