| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176230-7 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 820 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176230-7 |
3-2176230-7
| Heilind Number: | AMP3-2176230-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176230-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor. Featuring a 3W power rating, it ensures reliable functionality even under heavy loads. With a resistance of 820Ω and a tolerance of 5%, this surface mount resistor offers precise and consistent performance. The compact 2512 size code and surface mount mounting style make it easy to integrate into your circuit board. Crafted with thick film technology, it guarantees durability and efficiency. Perfect for a wide range of applications, this resistor is a must-have for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


