| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176231-2 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 200 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176231-2 |
3-2176231-2
| Heilind Number: | AMP3-2176231-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176231-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the 3-2176231-2, a high-quality power resistor designed for precision performance. With a power rating of 3W and a resistance of 200Ω, this surface mount component offers reliable operation in a compact 2512 size. Its thick film element and 1% tolerance ensure accuracy in signal processing, while the solder termination type simplifies installation. Measuring at 6.35 x 3.2 x .55 mm, it's suitable for a variety of applications. Non-RoHS compliant. Upgrade your circuitry with the Surface Mount Resistors product line.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


