| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176243-7 |
| Size Code: | 0603 |
| Power Rating: | .25 W |
| Termination Type: | Steel Cap |
| Resistance: | 1 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176243-7 |
3-2176243-7
| Heilind Number: | AMP3-2176243-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176243-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuitry performance with our CRGS0603 5% 1K0 thick film surface mount resistor. Featuring a power rating of .25 W and a steel cap termination, this general purpose component ensures reliable operation in various applications. With a resistance of 1 KΩ and a rated voltage of 50 V, it provides stable and precise output. Its compact 0603 size and surface mount design make it easy to integrate, measuring just 1.6 x .8 x .45 mm. Trust in its high-quality construction for consistent performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176243-8 | ![]() |


