| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176244-7 |
| Size Code: | 0805 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176244-7 |
3-2176244-7
| Heilind Number: | AMP3-2176244-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176244-7 |
| ECAD Model: |
Specifications
Detailed Description
Easily meet your electronic circuit needs with our CRGS0805 5% 1K0 resistor. This general-purpose component, with a power rating of .5 W and a resistance of 1 KΩ, ensures reliable performance. Its surface mount design, measuring 2 x 1.25 x .55 mm, is convenient for assembly. With a rated voltage of 150 V and tolerance of 5%, this thick film resistor guarantees precision in your applications. Featuring solder termination and RoHS compliance, it's both efficient and environmentally friendly. Trust in its quality for seamless integration into your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176244-8 | ![]() |


