| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176245-4 |
| Size Code: | 1206 |
| Power Rating: | .6 W |
| Termination Type: | Solder |
| Resistance: | 560 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176245-4 |
3-2176245-4
| Heilind Number: | AMP3-2176245-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176245-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our CRGS1206 5% 560Ω General Purpose Resistor. With a power rating of .6 W and a rated voltage of 200 V, this Surface Mount component is perfect for a variety of applications. Its compact 1206 size, measuring 3.1 x 1.55 x .55 mm, allows for easy integration onto PCBs. Featuring Thick Film technology, it ensures reliable performance with a tolerance of 5%. The solder termination type and surface mount mounting style make installation a breeze. Trust in the quality of our Surface Mount Resistors for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176245-5 | ![]() |


