| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS22-20PY |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 5.76 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176308-9 |
MS3459KS22-20PY
| Heilind Number: | AMP3-2176308-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS22-20PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this ultra-compact 0402 surface mount resistor. Offering a power rating of 0.1W and a low tolerance of 0.1%, it ensures accurate performance in demanding applications. With a resistance of 5.76 Ω and a rated voltage of 50V, it is suitable for a wide range of circuitry. Crafted with thin film technology and boasting a low temperature coefficient of 25PPM, it guarantees stability and reliability. Featuring solder terminations for easy installation, this resistor is a must-have component for high-precision electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 7-2176308-0 | ![]() |


