3-2176315-6

Heilind Number:AMP3-2176315-6
Manufacturer:TE Connectivity
Manufacturer Number:3-2176315-6
ECAD Model:
3D Model

Description:

MELF SMA_A 82K 0.1% 15PPM 0204 0.4W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176315-6
Size Code:0204
Power Rating:.4 W
Termination Type:Solder
Resistance:47 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.5 x 1.4 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176315-6

Detailed Description

Upgrade your precision resistor collection with our MELF SMA_A 82K resistor. This high-quality component boasts a tolerance of 0.1% and a resistance of 47 KΩ, ensuring accurate and reliable performance in your electronic projects. With a power rating of 0.4 W and a rated voltage of 200 V, it can handle demanding applications with ease. Its compact 0204 size and surface mount design make it easy to integrate into your circuit board. Crafted with a thin film element, this resistor offers optimal stability and performance. Trust in its 15PPM temperature coefficient and solder termination for consistent and durable connections. Upgrade to the MELF SMA_A 82K resistor for precision and quality in every project.