3-2176316-7

Heilind Number:AMP3-2176316-7
Manufacturer:TE Connectivity
Manufacturer Number:3-2176316-7
ECAD Model:
3D Model

Description:

MELF SMA_A 100K 0.1% 15PPM 0207 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176316-7
Size Code:0207
Power Rating:1 W
Termination Type:Solder
Resistance:100 KΩ
Mounting Style:Surface Mount
Dimensions:5.9 x 2.2 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176316-7

Detailed Description

Enhance your circuitry with the MELF SMA_A 100K precision resistor, boasting a remarkable 0.1% tolerance and ultra-low 15PPM resistance for optimal performance. With a power rating of 1W, this surface mount component is designed for high-power applications. Its thin film element ensures reliable and accurate operation, while the solder termination type facilitates easy installation. Measuring at 5.9 x 2.2 mm, it fits seamlessly into your setup. Trust in its quality, as it complies with RoHS standards, making it an environmentally friendly choice. Perfect for demanding environments, this resistor is a valuable asset in your electronic projects.