| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176325-6 |
| Size Code: | 0402 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 8.2 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176325-6 |
3-2176325-6
| Heilind Number: | AMP3-2176325-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176325-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this sleek and compact CRGP resistor. Measuring just 0402 in size, it boasts a power rating of .125 W and a resistance of 8.2 KΩ with a tight tolerance of 1%. Ideal for general purpose use, this thick film resistor is designed for surface mount installation with two solder terminations. With a rated voltage of 50 V, it offers reliable performance in various applications. RoHS compliant and crafted with quality in mind, this component is a must-have for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


