| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176327-6 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 8.2 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176327-6 |
3-2176327-6
| Heilind Number: | AMP3-2176327-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176327-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit with our CRGP 0805 8K2 1% resistor. This compact yet powerful component boasts a resistance of 8.2 KΩ and a rated voltage of 150 V, making it ideal for a wide range of applications. With a tolerance of 1% and a thick film element type, you can rely on precise and consistent performance. Its surface mount design and solder termination ensure easy installation, while its compact dimensions of 2 x 1.25 x .55 mm save valuable space on your PCB. Trust in the quality and reliability of our general purpose resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


