| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176327-9 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 15 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176327-9 |
3-2176327-9
| Heilind Number: | AMP3-2176327-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176327-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGP 0805 resistor, a reliable component designed for precision performance. This general-purpose resistor boasts a 15KΩ resistance, with a tight 1% tolerance ensuring accurate operation. Its compact 0805 size and surface mount termination make it ideal for space-constrained applications, while its .33 W power rating and 150 V rated voltage offer versatility in various circuit designs. Crafted with thick film technology, this resistor guarantees durability and stability in operation. Trust in its quality for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


