| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176328-5 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 6.8 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176328-5 |
3-2176328-5
| Heilind Number: | AMP3-2176328-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176328-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGP 1206 resistor, designed for precise performance in a compact 1206 package. This general-purpose thick film resistor boasts a resistance value of 6.8 KΩ with a tight tolerance of 1%, ensuring accurate signal processing. Operating at a power rating of .5 W and a rated voltage of 200 V, it delivers reliable performance in diverse applications. Featuring surface mount termination for easy installation, this resistor is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your circuit design with this high-quality component, measuring 3.1 x 1.55 x .55 mm and suitable for a wide range of electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


