| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176330-0 |
| Size Code: | 2010 |
| Power Rating: | 1.25 W |
| Termination Type: | Solder |
| Resistance: | 2.7 KΩ |
| Rated Voltage: | 400 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176330-0 |
3-2176330-0
| Heilind Number: | AMP3-2176330-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176330-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGP 2010 2K7 1% resistor, a reliable component designed for precision performance. With a power rating of 1.25W and a resistance of 2.7 KΩ, it ensures stable operation even in demanding applications. This surface mount resistor, measuring 5 x 2.5 x .55 mm, is easy to install and space-efficient. Its thick film element and 1% tolerance guarantee accuracy in signal processing. Rated for a voltage of 400V, it provides ample protection against power surges. With solder termination and RoHS compliance, it's both reliable and environmentally friendly. Ideal for a range of electronic projects, this resistor is a must-have for any engineer or hobbyist.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


