| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176331-0 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 2.7 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176331-0 |
3-2176331-0
| Heilind Number: | AMP3-2176331-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176331-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGP 2512, a high-quality surface mount resistor designed for optimal performance. With a power rating of 2W and a resistance of 2.7 KΩ, this general purpose resistor ensures reliable operation at a rated voltage of 500V. Its compact 2512 size and solder termination make it easy to mount, while the thick film element guarantees precision and stability. With a 1% tolerance and two terminations, it's perfect for a wide range of applications. Upgrade to the CRGP 2512 for superior quality and performance in your circuit designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


