| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176331-2 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 3.9 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176331-2 |
3-2176331-2
| Heilind Number: | AMP3-2176331-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176331-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGP 2512 3K9 1% General Purpose Resistor. This high-quality surface mount component, measuring at 6.35 x 3.2 x .55 mm, offers a power rating of 2 W and a resistance of 3.9 KΩ, ensuring reliable performance. With its thick film element and solder termination, it's ideal for various applications. Operating at a rated voltage of 500 V, this resistor guarantees stability and durability. Trust in its precision with a tolerance of 1%. Upgrade your circuitry with this RoHS-compliant component, a must-have in the world of electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


