| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176331-9 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 15 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176331-9 |
3-2176331-9
| Heilind Number: | AMP3-2176331-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176331-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this CRGP 2512 15K 1% surface mount resistor. Designed for general purpose applications, this thick film resistor boasts a power rating of 2 W and a rated voltage of 500 V, ensuring reliable operation in various electronic setups. With a resistance of 15 KΩ and a tolerance of 1%, it offers precise control over signal levels. The compact 2512 size and surface mount mounting style make it easy to integrate into PCB designs. RoHS compliant and featuring solder termination, it meets environmental standards while facilitating hassle-free installation. Trust in the quality and durability of this resistor for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744214-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() |


