MS3459KS22-22S

Heilind Number:AMP3-2176359-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS22-22S
ECAD Model:
3D Model

Description:

RQ 0402 100R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS22-22S
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:100 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176359-9

Detailed Description

Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. Measuring a compact 1 x 0.5 x 0.3 mm, it fits seamlessly into your circuit design, with surface mount mounting style for easy installation. With a resistance of 100 Ω and a tolerance of 0.1%, this resistor ensures accurate and reliable operation. Its thin film element type guarantees high-quality conductivity, while the low power rating of 0.0625 W makes it suitable for a variety of applications. Rated for 50 V, it offers stable performance in diverse voltage environments. Whether you're a professional engineer or a hobbyist, this resistor is a must-have component for your collection.