| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS22-9S |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 1.07 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176363-9 |
MS3459KS22-9S
| Heilind Number: | AMP3-2176363-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS22-9S |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in electronic circuitry with this high-quality 0402 size surface mount resistor. Designed with a thin film element, it offers a tolerance of 0.1% and a low temperature coefficient of 10PPM for accurate performance. With a resistance of 1.07 KΩ and a power rating of .0625 W, it can handle up to 50 V, making it suitable for a variety of applications. Featuring solder termination and a compact 1 x .5 x .3 mm size, it is easy to install on PCBs. This RoHS-compliant component is ideal for demanding environments where reliable performance is crucial.


