| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176364-4 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 10.2 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176364-4 |
3-2176364-4
| Heilind Number: | AMP3-2176364-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176364-4 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your circuitry with this thin film surface mount resistor. Designed for high accuracy and reliability, it features a resistance of 10.2 KΩ with a tolerance of 0.1%. Operating at a rated voltage of 50 V and a power rating of .0625 W, it ensures stable performance in demanding applications. The compact 0402 size and solder termination make it easy to integrate, while its 10PPM temperature coefficient guarantees consistent operation even in fluctuating conditions. Ideal for use in various electronic devices, this resistor is a valuable component for achieving optimal signal control and stability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176361-4 | ![]() |


