| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS24-12PX |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 909 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176366-2 |
MS3459KS24-12PX
| Heilind Number: | AMP3-2176366-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS24-12PX |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic designs with this high-quality surface mount resistor. With a resistance of 909 ohms, tolerance of 0.1%, and a rated voltage of 75V, it guarantees accurate and reliable performance in your circuit. The thin film element and low TCR of 10PPM ensure stability even in demanding applications. Measuring just 1.55 x 0.8 x 0.45mm, it's perfect for compact designs. Trust in its durability and quality for your projects.


