| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS24-12SZ |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 1.07 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176366-9 |
MS3459KS24-12SZ
| Heilind Number: | AMP3-2176366-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS24-12SZ |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with our RQ 0603 thin film resistor, boasting a resistance of 1.07 KΩ with a tolerance of .1%. Designed for high-accuracy applications, this surface mount component offers a power rating of .15 W and can withstand voltages up to 75 V. With a low temperature coefficient of 10PPM, it ensures stability in varying environmental conditions. Solder termination and compact dimensions make it easy to integrate onto PCBs, measuring just 1.55 x .8 x .45 mm. Trust in its reliability for your electronic projects, compliant with RoHS regulations for environmentally conscious manufacturing.


