| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS24-20PX |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 9.76 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176367-2 |
MS3459KS24-20PX
| Heilind Number: | AMP3-2176367-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS24-20PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this compact and high-performance surface mount resistor. Measuring at just 1.55 x 0.8 x 0.45 mm, it boasts a resistance of 9.76 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM. Designed for reliability, it can handle a power rating of 0.15 W and a rated voltage of 75 V. With its thin film element and solder termination, it ensures efficient and stable operation in a variety of applications. Whether you're working on telecommunications, consumer electronics, or industrial equipment, this resistor is a dependable choice for precision circuitry.


