| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS24-20PZ |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 10.2 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176367-4 |
MS3459KS24-20PZ
| Heilind Number: | AMP3-2176367-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS24-20PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality RQ 0603 surface mount resistor. Featuring a resistance of 10.2 KΩ with a tolerance of .1%, this thin film element ensures accurate performance. With a power rating of .15 W and a rated voltage of 75 V, it's suitable for a range of applications. The solder termination type and compact 0603 size make it easy to integrate onto circuit boards. Trust in its reliability, with a low temperature coefficient of 10PPM and a durable construction. Upgrade your components with this essential resistor for optimal functionality.


