| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS24-22P |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 80.6 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176369-0 |
MS3459KS24-22P
| Heilind Number: | AMP3-2176369-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS24-22P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this precision resistor, featuring a low resistance value of 80.6 ohms and a tolerance of 0.1%. Designed for high-performance applications, this thin film resistor ensures accurate and stable performance, with a power rating of 0.15W and a rated voltage of 75V. Its compact 0603 size and surface mount termination make it easy to integrate into your design. With a low temperature coefficient of 10PPM, it guarantees minimal drift over time. Trust in its quality construction for reliable operation in your projects.


