| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS24-22PW |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 82.5 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176369-1 |
MS3459KS24-22PW
| Heilind Number: | AMP3-2176369-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS24-22PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision resistor, ideal for demanding applications. With a resistance of 82.5 ohms, tolerance of 0.1%, and a low temperature coefficient of 10PPM, it ensures accurate and stable performance. Operating at a power rating of 0.15W and a rated voltage of 75V, this thin film resistor is designed for efficiency and reliability. Its compact 0603 size and surface mount termination make it easy to integrate, while its RoHS compliance underscores its environmental responsibility. Elevate your electronic designs with this essential component.


