MS3459KS24-27PW

Heilind Number:AMP3-2176369-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS24-27PW
ECAD Model:
3D Model

Description:

RQ 0603 100R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS24-27PW
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:100 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176369-9

Detailed Description

Elevate your precision resistor needs with this high-quality RQ 0603 component. Boasting a low resistance of 100 Ω and a tight tolerance of .1%, it guarantees accurate performance in demanding electronic circuits. With a power rating of .15 W and a rated voltage of 75 V, it effortlessly handles power surges and fluctuations. Its compact 0603 size and surface mount design make it a convenient choice for efficient PCB assembly. Crafted with a thin film element, it ensures reliable and stable operation. RoHS compliance underscores its commitment to environmental responsibility. Trust this Surface Mount Resistor to deliver exceptional performance in your next electronic project.