MS3459KS24-4PW

Heilind Number:AMP3-2176372-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS24-4PW
ECAD Model:
3D Model

Description:

RQ 0603 102K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS24-4PW
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:102 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176372-1

Detailed Description

Enhance precision in your electronic projects with our RQ 0603 102K Thin Film Resistor. This high-quality component boasts a resistance of 102 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM, ensuring reliable performance in demanding applications. Operating at a power rating of 0.15 W and a rated voltage of 75 V, it's suitable for a variety of circuit designs. Designed for easy installation, it features surface mount termination and compact dimensions of 1.55 x .8 x .45 mm. Trust in its quality construction and RoHS compliance for environmentally friendly practices. Elevate your designs with this essential component in the realm of passive electronics.