| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS24-4PZ |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 110 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176372-4 |
MS3459KS24-4PZ
| Heilind Number: | AMP3-2176372-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS24-4PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision and reliability in your electronic designs with this RQ 0603 thin film resistor. Featuring a resistance of 110 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 10PPM, this surface mount component ensures accurate performance in demanding applications. With a power rating of .15W and a rated voltage of 75V, it offers efficient operation while its compact 0603 package saves valuable board space. The solder termination type and RoHS compliance further enhance its suitability for modern assembly processes. Trust in this high-quality resistor for consistent and stable performance in your circuitry.


