| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS24-6PX |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 21 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176373-2 |
MS3459KS24-6PX
| Heilind Number: | AMP3-2176373-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS24-6PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, featuring a resistance of 21 ohms with a tolerance of 0.1%. Designed for accuracy, it boasts a low temperature coefficient of 10PPM and a rated power of .2W at 100V. Measuring just 2 x 1.25 x .5 mm, it's ideal for compact surface mount applications. Crafted with a thin film element and solder termination, this resistor ensures reliable connectivity. RoHS compliant and available in a 1K reel, it's a must-have for electronic projects requiring high precision.


