| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS28-11SX |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 29.4 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176376-7 |
MS3459KS28-11SX
| Heilind Number: | AMP3-2176376-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS28-11SX |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with this high-quality 0805 thin film resistor, featuring a resistance rating of 29.4 KΩ with a tolerance of 0.1%. Designed for optimal performance, this surface mount component is capable of handling up to 0.2 watts of power at 100 volts. With a low temperature coefficient of 10PPM, it ensures stable and accurate operation in a compact 2 x 1.25 x 0.5 mm package. Ideal for a wide range of applications, this resistor guarantees reliable performance in demanding environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KS28-1SZ | ![]() |


