| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS28-11SY |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 30.1 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176376-8 |
MS3459KS28-11SY
| Heilind Number: | AMP3-2176376-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS28-11SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuits with our high-quality surface mount resistor. Featuring a resistance of 30.1 KΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM, this thin film resistor ensures accurate and stable performance in demanding applications. With a power rating of 0.2W and a maximum voltage of 100V, it is suitable for a wide range of circuit designs. Its compact 0805 package and solder termination make it easy to integrate onto PCBs, while RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality of our surface mount resistors for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2176372-6 | ![]() | |
| Aero-Electric Connector | Conesys 3-2176381-8 | ![]() |


