| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS28-16PY |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 221 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176379-1 |
MS3459KS28-16PY
| Heilind Number: | AMP3-2176379-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS28-16PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality precision resistor, featuring a resistance of 221 ohms with a tolerance of 0.1%. Designed for optimal performance, it boasts a power rating of 0.2W and a low temperature coefficient of 10PPM. With a rated voltage of 100V, this surface mount resistor is perfect for a wide range of applications. Its compact 0805 size and thin film element type make it ideal for space-constrained designs, while the solder termination ensures easy installation. Trust in its reliability and precision for your circuitry needs.


