MS3459KS28-16S

Heilind Number:AMP3-2176379-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS28-16S
ECAD Model:
3D Model

Description:

RQ 0805 232R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS28-16S
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:232 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176379-3

Detailed Description

Enhance your electronic projects with this precision resistor, a must-have component for achieving optimal circuit performance. With a resistance of 232 ohms and a tolerance of 0.1%, this thin film resistor ensures accurate and stable operation. Its low temperature coefficient of 10PPM guarantees minimal drift over time, perfect for applications requiring precision. Operating at a power rating of 0.2W and a rated voltage of 100V, this surface mount resistor is suitable for a wide range of projects. Measuring just 2 x 1.25 x 0.5mm, it is compact yet robust, making it easy to integrate into your designs. Whether you're a hobbyist or a professional, this resistor is a reliable choice for your circuitry needs.