| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS28-1PZ |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 26.1 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176381-2 |
MS3459KS28-1PZ
| Heilind Number: | AMP3-2176381-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS28-1PZ |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuit with this high-quality thin film resistor. Designed for surface mount applications, it features a resistance value of 26.1 KΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM. Operating at a rated voltage of 100 V with a power rating of .2 W, this resistor offers reliable performance in a compact 0805 package. Perfect for precision applications, it ensures stable and accurate operation in your designs. Non-RoHS compliant.


