MS3459KS32-10S

Heilind Number:AMP3-2176390-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS32-10S
ECAD Model:
3D Model

Description:

RQ 1206 2K49 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS32-10S
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:2.49 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176390-3

Detailed Description

Enhance the precision and efficiency of your electronic circuits with our RQ 1206 thin film resistor. With a resistance of 2.49 KΩ and a tolerance of .1%, this component ensures accurate performance in demanding applications. Operating at a rated voltage of 200 V and a power rating of .4 W, it is suitable for a wide range of circuit designs. The surface mount design and solder termination make installation easy, while the compact dimensions of 3.1 x 1.55 x .55 mm save valuable space on your PCB. With a low temperature coefficient of 10PPM, this resistor guarantees stable operation even in fluctuating environmental conditions. Trust in our high-quality component for reliable and precise resistance in your electronic devices.