| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176397-6 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 30 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176397-6 |
3-2176397-6
| Heilind Number: | AMP3-2176397-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176397-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor, boasting a 2W power rating and a resistance of 30 Ω. With a compact surface mount design measuring 5 x 2.5 x 1.1 mm, it's ideal for space-constrained applications. The thick film element ensures durability, while a 1% tolerance guarantees precision. Operating at a rated voltage of 200V, this resistor offers reliable performance. Featuring solder termination and RoHS compliance, it aligns with modern environmental standards. Perfect for a range of power handling tasks, it's a valuable addition to any engineer's toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176397-1 | ![]() |


