| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350233RFT |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 33 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176397-7 |
350233RFT
| Heilind Number: | AMP3-2176397-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 350233RFT |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance Power Resistor. With a power rating of 2W and a resistance of 33Ω, it delivers reliable performance in a compact 5 x 2.5 x 1.1mm package. The surface mount design and solder termination make installation a breeze, while its 200V rated voltage ensures compatibility with a wide range of applications. Featuring a thick film element with 1% tolerance, this resistor guarantees precision and stability in your circuit design. Upgrade your components with this RoHS compliant surface mount resistor for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176397-1 | ![]() |


