| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS32-1SY |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 27 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176400-5 |
MS3459KS32-1SY
| Heilind Number: | AMP3-2176400-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS32-1SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality power resistor. With a power rating of 4 W and a resistance of 27 Ω, it offers reliable performance in demanding applications. Designed for surface mount installation, it features two solder terminations for easy integration. The thick film element ensures efficient power dissipation, while the 1% tolerance guarantees precision in your designs. Operating at a rated voltage of 250 V, this resistor is a versatile component for various projects. Please note that it is not RoHS compliant. Elevate the functionality of your devices with this Surface Mount Power Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459KT36-6SY | ![]() |


