| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS32-22SW |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 300 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176401-3 |
MS3459KS32-22SW
| Heilind Number: | AMP3-2176401-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS32-22SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-performance power resistor, boasting a robust 4W power rating and a 250V rated voltage. Its surface mount design and solder termination type ensure easy installation, while the thick film element guarantees reliable performance. With a tolerance of 1% and a resistance of 300 KΩ, this resistor is perfect for precision applications. RoHS compliance underscores our commitment to environmental responsibility, making it a sustainable choice for your projects. Elevate your designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459KT36-6SY | ![]() |


